Omron G2RL8120R Relay SPDT 8A 12VDC Compact PCB Mount

MPN
G2RL8120R
Brand
Omron
Order Code
14-8306
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,144 in stock

The Omron G2RL8120R relay is a compact PCB mount relay with a single pole double throw (SPDT) configuration.

It supports a load current of up to 8A and operates at 12VDC.

This relay is commonly used in household appliances and office machines.

The G2RL8120R is known for its reliability and efficient performance in switching applications.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot