Omron G2RL8314G Power PCB Relay 8A 250VAC SPDT Low Profile

MPN
G2RL8314G
Brand
Omron
Order Code
14-8132
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 1,049 in stock

Omron G2RL8314G is a Power PCB Relay with an 8A 250VAC capacity.

It features a Single Pole Double Throw (SPDT) configuration in a low profile design.

This relay is typically used in household appliances and automation control systems.

Its compact size makes it ideal for applications with limited space.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot