Omron G2RL8315E Power PCB Relay 16A SPDT 5VDC

MPN
G2RL8315E
Brand
Omron
Order Code
14-8276
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 191 in stock

The Omron G2RL8315E is a power PCB relay with a 16A switching capacity.

It features a single pole double throw (SPDT) configuration and operates at 5VDC.

This relay is suitable for use in household appliances and industrial equipment.

It is known for its high performance and reliability.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot