Omron G2RL8355D G2RL-1-E-PW1 DC24 16A SPDT Relay Low Profile

MPN
G2RL8355D
Brand
Omron
Order Code
15-5587
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
40+ £6.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1 in stock

The Omron G2RL8355D relay features a low profile design suitable for compact electronics.

With a single-pole double-throw (SPDT) configuration, it can handle up to 16A of current.

Typical applications include home appliances and industrial machinery.

The relay operates on a DC24 voltage, ensuring efficient switching performance.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot