Omron G2RL8313R G2RL PCB Relay 8A 250VAC 30VDC SPDT Non-Latching

MPN
G2RL8313R
Brand
Omron
Order Code
14-8268
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 460 in stock

The Omron G2RL8313R is a non-latching, single-pole double-throw (SPDT) relay.

It operates with an 8A current at 250VAC or 30VDC, making it suitable for various switching applications.

With its compact design, this relay is often used in industrial and domestic appliances.

The G2RL8313R provides reliable and efficient performance for general-purpose control needs.


Coil Voltage 30V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot