Omron G2RL-8131D Power PCB Relay 16A SPDT 3V DC

MPN
G2RL8131D
Brand
Omron
Order Code
15-5767
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
55+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack order, lead time 4 months

The Omron G2RL-8131D is a power PCB relay with a single pole double throw (SPDT) configuration.

It can handle a current of up to 16A and operates at a coil voltage of 3V DC.

This relay is suitable for applications like home appliances and office equipment.

Its compact design and high switching capacity are ideal for PCB mounting.


Coil Voltage 3V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot