Omron G2RL8200M G2RL Series Power PCB Relay 16A 250VAC SPDT

MPN
G2RL8200M
Brand
Omron
Order Code
14-8103
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/11/2026

Omron's G2RL8200M relay is part of the G2RL Series designed for power PCB applications.

It supports a 16A current and a 250VAC voltage capacity with a single-pole double-throw (SPDT) configuration.

This relay ensures reliable performance in high-power switching tasks.

It is typically used in domestic appliances and industrial control equipment.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot