Omron G2RL8332E G2RL PCB Relay 2CO 8A 250VAC Low Profile Compact

MPN
G2RL8332E
Brand
Omron
Order Code
14-8336
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RL8332E is a compact PCB relay with a low profile.

It features a 2CO (changeover) contact configuration and can handle currents up to 8A at 250VAC.

This relay is suitable for applications in domestic appliances, office equipment, and HVAC systems.

Its design ensures reliable performance in compact spaces.


Coil Voltage VV
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot