Omron G2RL8346E G2RL Relay SPST 16A 24V 360mW Low Power Consumption

MPN
G2RL8346E
Brand
Omron
Order Code
14-8159
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 47 in stock

The Omron G2RL8346E relay features a SPST configuration with a 16A switching capacity.

It operates at 24V with a low power consumption of 360mW.

This component is ideal for applications requiring reliable switching in HVAC systems, home appliances, or industrial equipment.

The robust design ensures efficient performance in various electrical circuits.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot