Omron G2RL8323F Relay SPST 5VDC 8A 250VAC Low Profile Flux Protection

MPN
G2RL8323F
Brand
Omron
Order Code
15-4534
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 90 in stock

The Omron G2RL8323F is a SPST relay with a 5VDC coil and an 8A switching capacity at 250VAC.

It features a low profile design with flux protection.

This relay is typically used in household appliances, HVAC systems, and industrial controls.

Its reliable performance and compact size make it ideal for electronic applications where space is limited.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot