Omron G2RL8318M G2RL Power PCB Relay 8A 250VAC SPDT 5mm Terminal Pitch

MPN
G2RL8318M
Brand
Omron
Order Code
14-8128
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 58 in stock

The Omron G2RL8318M is a power PCB relay with an 8A 250VAC rating.

It has a single pole double throw (SPDT) configuration and a 5mm terminal pitch.

This relay is ideal for applications in household appliances and industrial equipment.

It ensures reliable performance with compact form and efficient switching capabilities.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot