Omron G2RL8351A Relay SPST NO 16A 12VDC High Capacity PC Mount

MPN
G2RL8351A
Brand
Omron
Order Code
14-8151
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 48 in stock

The Omron G2RL8351A is a Single Pole Single Throw Normally Open (SPST NO) relay.

It supports a high capacity of 16 amps and operates on a 12 VDC coil voltage.

This relay is designed for Printed Circuit Board (PCB) mounting.

Common applications include household appliances and industrial equipment control.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot