Omron G2RL-8121G Power PCB Relay 12VDC SPDT 16A Low Profile

MPN
G2RL8121G
Brand
Omron
Order Code
14-8291
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 135 in stock

The Omron G2RL-8121G is a power PCB relay with a 12V DC coil voltage.

It features a low profile design and supports a 16A SPDT contact configuration.

The relay is suitable for various applications, including HVAC and domestic appliances.

Its compact size makes it ideal for space-constrained environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot