Omron G2RL8359G G2RL Power Relay SPST NO 5VDC 8A Through Hole

MPN
G2RL8359G
Brand
Omron
Order Code
14-8135
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 18 in stock

Omron G2RL8359G is a power relay designed for reliable switching.

It features a 5VDC coil voltage and can handle an 8A current load.

The relay has a SPST NO configuration and is suited for through-hole mounting.

Typical applications include household appliances and industrial equipment control.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot