Omron G2RL8149G G2RL Power PCB Relay SPDT 16A 250VAC Low Profile

MPN
G2RL8149G
Brand
Omron
Order Code
14-8352
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 39 in stock

The Omron G2RL8149G is a low profile power PCB relay.

It features a SPDT configuration and can handle up to 16A at 250VAC.

This relay is suitable for applications requiring reliable switching, such as in domestic appliances and industrial equipment.

The Omron relay ensures compact, efficient performance in various electronic devices.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot