Omron G2RL8324D G2RL-1-E-PW DC5 Relay SPDT 5V 12A Compact Size

MPN
G2RL8324D
Brand
Omron
Order Code
14-8341
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
60+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 118 in stock

The Omron G2RL8324D relay is a compact single-pole double-throw (SPDT) relay with a 5V DC coil voltage and a 12A switching capacity.

Featuring a slim design, it is suitable for use in densely packed electronic applications.

Its versatility makes it ideal for use in HVAC systems, home appliances, and industrial equipment.

The relay's high performance and reliability are suited for various circuit switching tasks within these environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot