Omron G2RL8334A Power PCB Relay SPDT 5A 250VAC 24VDC Coil

MPN
G2RL8334A
Brand
Omron
Order Code
14-8337
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 45 in stock

The Omron G2RL8334A is a power PCB relay with SPDT configuration.

It operates with a 5A load at 250VAC and has a 24VDC coil.

This relay is suitable for applications requiring electronic control systems such as home appliances and HVAC systems.

Its compact design allows for efficient integration into printed circuit boards.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot