Omron G2RL8196R Power PCB Relay 8A SPDT THT 24VDC Coilm

MPN
G2RL8196R
Brand
Omron
Order Code
14-8199
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
29+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 29
Despatched within 5 working days - 43 in stock

The Omron G2RL8196R is a power PCB relay with an 8A switching capacity and SPDT configuration.

It operates with a 24V DC coil and is designed for through-hole technology installation.

The relay is compact, making it suitable for use in household appliances and industrial equipment.

Its durable design ensures reliable performance in various electronic applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot