Omron G2RL8329E Relay Power PCB High Capacity SPDT 16A 250VAC Coil 12V

MPN
G2RL8329E
Brand
Omron
Order Code
14-8114
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 134 in stock

The Omron G2RL8329E is a power PCB relay with a high capacity.

It operates as a single pole double throw (SPDT) with a 16A 250VAC rating.

The relay coil is driven by a 12V source, suitable for switching electrical loads.

Typical applications include industrial control panels and HVAC systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot