Omron G2RL8122E Power PCB Relay 8A 250VAC SPDT Series G2RL

MPN
G2RL8122E
Brand
Omron
Order Code
14-8308
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 95 in stock

The Omron G2RL8122E is a power PCB relay with a single pole double throw (SPDT) configuration.

It supports a current rating of 8A at 250VAC.

This relay is suitable for household appliances and consumer electronics.

The compact design of the G2RL8122E makes it ideal for dense circuit boards.


Coil Voltage VV
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot