Omron G2RL8350C Relay SPDT 16A 5VDC PCB Mount Low Profile

MPN
G2RL8350C
Brand
Omron
Order Code
14-8150
Country of Origin
Malaysia
View Full Product Range (25)
Qty Unit Price (Ex VAT)
30+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The Omron G2RL8350C is a SPDT relay that supports a 16-amp load.

It operates at 5V DC and is designed for PCB mounting with a low profile.

This relay is suited for use in domestic appliances and HVAC systems.

Its durable construction and reliable performance make it ideal for various electronic applications.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot