Omron G2RL-2 G2RL8152G Power PCB Relay 18V DC DPDT 8A Low Profile |
13-8201
|
|
Available to back orderBack order, lead time 4 months
|
40+ £5.20
Price per unit Ex VAT
|
18V DC |
2CO (DPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-PW1 DC12 Relay SPST 250VAC 8A DPDT Compact High Capacity |
14-8100
|
|
Despatched within 5 working days - 295 in stock
|
25+ £5.22
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
8A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2A-PW1 Relay 8A 24VDC PCB Mount Compact SPDT |
14-8168
|
|
Available to back orderBack order, lead time 4 months
|
40+ £6.64
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2 DC6 BY OMB Relay SPST 6VDC 10A PCB Mount |
14-8258
|
|
Despatched within 5 working days - 260 in stock
|
60+ £2.75
Price per unit Ex VAT
|
6V DC |
SPST (to be defined) |
10A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI DC48 Relay Dual Coil SPDT High Capacity |
14-8275
|
|
Despatched within 5 working days - 25 in stock
|
40+ £4.70
Price per unit Ex VAT
|
48V DC |
1CO (SPDT) |
8A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI DC24 Relay 8A 2CO 24V Coil SPDT |
14-8344
|
|
Available to back orderBack order, lead time 4 months
|
3+ £7.02
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
8A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI-DC5 G2RL Relay 5V DPDT 8A PCB Mount |
15-4536
|
|
Despatched within 5 working days - 90 in stock
|
30+ £5.43
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-PW1-DC12 Relay SPDT 12VDC 8A PCB Mount |
15-4581
|
|
Despatched within 5 working days - 295 in stock
|
25+ £6.99
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount |
15-4769
|
|
Available to back orderBack order, lead time 4 months
|
10+ £2.70
Price per unit Ex VAT
|
5V DC |
1CO (SPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-PW1-DC5 G2RL PCB Relay DPDT 5V 8A High Power |
15-4779
|
|
Despatched within 5 working days - 18 in stock
|
3+ £4.74
Price per unit Ex VAT
|
5V DC |
2CO (DPDT) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-DC18 Relay DPDT 18VDC 16A 8 Pins |
15-4890
|
|
Available to back orderBack order, lead time 4 months
|
40+ £3.86
Price per unit Ex VAT
|
|
2CO (DPDT) |
16A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2A-PW1-DC5 Relay DPST 5V DC High Capacity Versatile |
15-4907
|
|
Despatched within 5 working days - 36 in stock
|
25+ £5.06
Price per unit Ex VAT
|
5V DC |
DPST (to be defined) |
8A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2-PW1-DC24 Relay DPDT Power Rating 16A 250VAC Coil 24V |
15-4941
|
|
Despatched within 5 working days - 12 in stock
|
30+ £5.22
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
16A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2A-PW1-DC24 Relay DPDT 8A 24V Sensitive Coil |
15-4942
|
|
Available to back orderBack order, lead time 4 months
|
40+ £6.68
Price per unit Ex VAT
|
24V DC |
2CO (DPDT) |
8A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-2-PW1-DC24 Relay SPST 24VDC 16A 8-Pin Through Hole |
15-4943
|
|
Despatched within 5 working days - 12 in stock
|
30+ £8.15
Price per unit Ex VAT
|
24V DC |
SPST (to be defined) |
16A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI-DC12 Relay 12V 2PDT PCB SPST Slim Design |
15-5208
|
|
Despatched within 5 working days - 80 in stock
|
40+ £5.43
Price per unit Ex VAT
|
12V DC |
SPST (to be defined) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2 DC6 Relay SPDT 6VDC 16A Low Profile PCB Mount |
15-5438
|
|
Despatched within 5 working days - 260 in stock
|
60+ £2.75
Price per unit Ex VAT
|
6V DC |
1CO (SPDT) |
16A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI-DC48 Relay SPDT 10A 48VDC High Sensitivity |
15-5524
|
|
Despatched within 5 working days - 25 in stock
|
40+ £4.70
Price per unit Ex VAT
|
48V |
1CO (SPDT) |
10A |
|
13mm |
Power Relay |
13mm |
Omron G2RL-24-DC48 Relay Power PCB 48V DPST 8A Low Profile |
15-5603
|
|
Despatched within 5 working days - 135 in stock
|
50+ £3.65
Price per unit Ex VAT
|
48V |
DPST (to be defined) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-CF-DC12 Relay Power PCB SPDT 12V DC 16A Contacts |
15-5765
|
|
Available to back orderBack order, lead time 4 months
|
55+ £4.10
Price per unit Ex VAT
|
12V DC |
1CO (SPDT) |
16A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2A-HA-DC5 Power PCB Relay 5VDC SPST-NO High Capacity |
15-5914
|
|
Available to back orderBack order, lead time 4 months
|
50+ £3.25
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
8A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-HA-DC5 G2RL Power PCB Relay SPST-NO 5VDC 12A |
15-5915
|
|
Despatched within 5 working days - 45 in stock
|
50+ £3.27
Price per unit Ex VAT
|
5V DC |
SPST (to be defined) |
12A |
PCB |
13mm |
Power Relay |
13mm |
Omron G2RL-2-ASI-DC24 G2RL Relay SPDT 8A 24VDC Low Profile |
15-5948
|
|
Available to back orderBack order, lead time 4 months
|
3+ £4.54
Price per unit Ex VAT
|
24V DC |
1CO (SPDT) |
8A |
|
13mm |
Power Relay |
13mm |