Omron G2RL-2A-PW1-DC5 Relay DPST 5V DC High Capacity Versatile

MPN
G2RL-2A-PW1-DC5
Brand
Omron
Order Code
15-4907
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 36 in stock

The Omron G2RL-2A-PW1-DC5 is a high capacity, versatile relay with a DPST configuration.

It operates at 5V DC, suitable for various electrical applications.

This relay is commonly used in household appliances and industrial equipment.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 5V DC
Contact Configuration DPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot