Omron G2RL-2-ASI-DC48 Relay SPDT 10A 48VDC High Sensitivity

MPN
G2RL-2-ASI-DC48
Brand
Omron
Order Code
15-5524
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 25 in stock

The Omron G2RL-2-ASI-DC48 is a high sensitivity SPDT relay designed for reliable switching.

With a contact current rating of 10A and an operating voltage of 48VDC, it is suitable for various electrical applications.

Commonly used in domestic appliances, office equipment, and industrial control systems.

This relay offers efficient performance in spaces requiring compact and dependable solutions.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot