Omron G2RL-2-ASI-DC24 G2RL Relay SPDT 8A 24VDC Low Profile

MPN
G2RL-2-ASI-DC24
Brand
Omron
Order Code
15-5948
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £4.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Omron G2RL-2-ASI-DC24 is a low profile relay with SPDT configuration and operates at 24VDC.

It is capable of handling up to 8A, making it suitable for moderate power applications.

This relay is commonly used in industrial automation and control systems.

The compact design allows it to fit into space-constrained applications.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot