Omron G2RL-2-DC18 Relay DPDT 18VDC 16A 8 Pins

MPN
G2RL-2-DC18
Brand
Omron
Order Code
15-4890
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-2-DC18 is a double pole double throw (DPDT) relay with an operating voltage of 18 VDC.

It can handle a current of up to 16 amperes.

The relay features 8 pins for connections.

It is typically used in applications such as power switching, home appliances, and industrial equipment.


Contact Configuration 2CO (DPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot