Omron G2RL-2A-HA-DC5 Power PCB Relay 5VDC SPST-NO High Capacity

MPN
G2RL-2A-HA-DC5
Brand
Omron
Order Code
15-5914
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G2RL-2A-HA-DC5 is a power PCB relay designed for high-capacity switching.

It operates at a 5VDC coil voltage and features an SPST-NO contact configuration.

This relay is ideal for applications in home appliances and industrial equipment.

Its high-capacity design ensures reliable performance in demanding environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot