Omron G2RL-2-PW1 DC12 Relay SPST 250VAC 8A DPDT Compact High Capacity

MPN
G2RL8360M
Brand
Omron
Order Code
14-8100
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 295 in stock

The Omron G2RL-2-PW1 DC12 is a compact, high-capacity relay with SPST and DPDT configurations.

With a 250VAC rating and 8A capacity, it is suitable for various power-switching applications.

The G2RL8360M boasts reliable performance and durability.

It is commonly used in household appliances and industrial equipment.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot