Omron G2RL-2 DC6 Relay SPDT 6VDC 16A Low Profile PCB Mount

MPN
G2RL-2 DC6
Brand
Omron
Order Code
15-5438
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
60+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 260 in stock

Omron G2RL-2 DC6 is a low profile PCB mount relay designed for efficient switching.

It operates at 6VDC and can handle up to 16A, ensuring robust performance.

The relay's SPDT configuration makes it suitable for various control and automation applications.

Typical uses include HVAC systems, white goods, and industrial machinery.


Coil Voltage 6V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot