Omron G2RL-2-PW1-DC12 Relay SPDT 12VDC 8A PCB Mount

MPN
G2RL-2-PW1-DC12
Brand
Omron
Order Code
15-4581
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
25+ £6.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 295 in stock

Omron G2RL-2-PW1-DC12 is a relay designed for SPDT functionality.

It operates on a 12VDC coil voltage and has an 8A current rating.

This relay is suitable for PCB mounting, making it ideal for compact electronic designs.

Typical applications include domestic appliances, HVAC systems, and industrial control panels.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot