Omron G2RL-2-CF-DC12 Relay Power PCB SPDT 12V DC 16A Contacts

MPN
G2RL-2-CF-DC12
Brand
Omron
Order Code
15-5765
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
55+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack order, lead time 4 months

The Omron G2RL-2-CF-DC12 is a relay with a 12V DC coil and SPDT contacts, capable of handling currents up to 16A.

This component is ideal for power PCB applications, providing reliable switching for various electronic circuits.

It features robust construction for durability and efficiency.

Typical uses include HVAC systems, industrial controls, and home appliances.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot