Omron G2RL-2-PW1-DC24 Relay DPDT Power Rating 16A 250VAC Coil 24V

MPN
G2RL-2-PW1-DC24
Brand
Omron
Order Code
15-4941
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
30+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 12 in stock

The Omron G2RL-2-PW1-DC24 is a relay with a double pole double throw configuration.

It has a power rating of 16A at 250VAC and operates with a 24V coil.

This component is ideal for controlling circuits in a variety of automation and control applications.

It's commonly used in home appliances and industrial equipment.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot