Omron G2RL-2-PW1-DC24 Relay SPST 24VDC 16A 8-Pin Through Hole

MPN
G2RL8361R
Brand
Omron
Order Code
15-4943
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
30+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 12 in stock

The Omron G2RL8361R relay is a 24V DC single-pole single-throw relay with a 16A current rating.

It features an 8-pin through-hole mounting for secure integration into circuit boards.

This relay is ideal for home appliances, HVAC systems, and industrial control applications.

Its robust design ensures reliable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot