Omron G2RL-2A-DC5 Power Relay SPDT Coil Voltage 5V PCB Mount

MPN
G2RL-2A-DC5
Brand
Omron
Order Code
15-4769
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
10+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

Omron's G2RL-2A-DC5 model is a power relay with a single pole double throw (SPDT) configuration.

It operates at a coil voltage of 5 volts and is designed for PCB mounting.

This relay is known for its compact size and reliable performance.

Typical applications include home appliances, HVAC systems, and industrial equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot