Omron G2RL-2-ASI-DC5 G2RL Relay 5V DPDT 8A PCB Mount

MPN
G2RL-2-ASI-DC5
Brand
Omron
Order Code
15-4536
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
30+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 90 in stock

The Omron G2RL-2-ASI-DC5 is a double pole double throw (DPDT) relay.

It operates at 5 volts and can handle a current of up to 8 amps.

This PCB mount relay is suitable for applications in home appliances and industrial equipment.

Its compact design makes it ideal for space-constrained installations.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot