Omron G2RL-2 G2RL8152G Power PCB Relay 18V DC DPDT 8A Low Profile

MPN
G2RL8152G
Brand
Omron
Order Code
13-8201
Country of Origin
Malaysia
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-2 G2RL8152G is a low-profile power PCB relay with a dual pole dual throw (DPDT) configuration.

It supports a coil voltage of 18V DC and can handle up to 8A.

This relay is typically used in industrial control systems, home appliances, and office equipment.

It offers reliable switching and compact design for space-saving applications.


Coil Voltage 18V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot