Omron G2RL-2-ASI DC24 Relay 8A 2CO 24V Coil SPDT

MPN
G2RL8337F
Brand
Omron
Order Code
14-8344
Country of Origin
Malaysia
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack order, lead time 4 months

The Omron G2RL8337F DC24 is a relay designed for switching applications.

It operates with a 24V DC coil.

This SPDT relay can handle up to 8A and features 2CO contacts.

It is commonly used in industrial automation and household appliances.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot