Omron G2RL-2A-PW1 Relay 8A 24VDC PCB Mount Compact SPDT

MPN
G2RL8358R
Brand
Omron
Order Code
14-8168
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-2A-PW1 Relay, bearing the part number G2RL8358R, is a compact SPDT relay designed for PCB mounting.

It features an 8A current rating and operates at 24VDC.

This relay is ideal for household appliances and HVAC systems.

Its reliable switching capabilities make it suitable for automation and industrial controls.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot