Omron G2RL-2-ASI DC48 Relay Dual Coil SPDT High Capacity

MPN
G2RL8327R
Brand
Omron
Order Code
14-8275
Country of Origin
Malaysia
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 25 in stock

The Omron G2RL8327R DC48 relay is a high capacity dual coil SPDT component.

It is known for its reliable electrical performance under various operating conditions.

This relay is typically used in home appliances, industrial equipment, and HVAC systems.

Its robust design supports long-term operation in demanding environments.


Coil Voltage 48V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot