Omron G2RL-2 DC6 BY OMB Relay SPST 6VDC 10A PCB Mount

MPN
G2RL8151R
Brand
Omron
Order Code
14-8258
Country of Origin
Malaysia
View Full Product Range (23)
Qty Unit Price (Ex VAT)
60+ £2.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 260 in stock

Omron G2RL-2 DC6 is a versatile relay known for its robust SPST switching with a capacity of 6VDC and 10A.

This PCB mount relay is ideal for applications in household appliances, industrial control, and HVAC systems.

Its high-performance and long life make it suitable for reliable operational demands.


Coil Voltage 6V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot