Omron G2RL-2A-PW1-DC24 Relay DPDT 8A 24V Sensitive Coil

MPN
G2RL-2A-PW1-DC24
Brand
Omron
Order Code
15-4942
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £6.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The Omron G2RL-2A-PW1-DC24 is a double-pole double-throw (DPDT) relay with an 8A current rating.

It operates on a 24V DC sensitive coil.

This relay is suitable for use in home appliances and HVAC systems.

The G2RL-2A-PW1-DC24 is known for its reliable performance in switching applications.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot