Omron G2RL-2-PW1-DC5 G2RL PCB Relay DPDT 5V 8A High Power

MPN
G2RL-2-PW1-DC5
Brand
Omron
Order Code
15-4779
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 18 in stock

The Omron G2RL-2-PW1-DC5 is a high-power PCB relay.

With a DPDT configuration, it operates at 5V and can handle up to 8A.

It is suitable for industrial control and automation systems.

The relay is designed for applications requiring reliable switching capabilities.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot