Omron G2RL-24-DC48 Relay Power PCB 48V DPST 8A Low Profile

MPN
G2RL-24-DC48
Brand
Omron
Order Code
15-5603
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 182 in stock

The Omron G2RL-24-DC48 is a power PCB relay with a low profile design.

It operates at 48 volts and has a DPST configuration with an 8 amp current rating.

This relay is suitable for controlling power loads in applications like household appliances and HVAC systems.

Its compact size makes it ideal for use in devices with space constraints.


Coil Voltage 48V
Contact Configuration DPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot