Omron G2RL-2-ASI-DC12 Relay 12V 2PDT PCB SPST Slim Design

MPN
G2RL-2-ASI-DC12
Brand
Omron
Order Code
15-5208
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
40+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 80 in stock

Omron's G2RL-2-ASI-DC12 is a compact relay with a slim design ideal for space-saving settings.

This 12V relay features a double-pole, double-throw configuration for versatile switching applications.

It's commonly used in home appliances and small electronic devices due to its efficient performance.

The robust construction ensures reliable operation in both residential and commercial environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot