Omron G2RL-2-HA-DC5 G2RL Power PCB Relay SPST-NO 5VDC 12A

MPN
G2RL-2-HA-DC5
Brand
Omron
Order Code
15-5915
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 45 in stock

The Omron G2RL-2-HA-DC5 is a power PCB relay with SPST-NO configuration.

This relay operates at 5VDC and can handle a current of 12A.

It is ideal for electrical appliances and industrial control systems.

The compact design makes it suitable for a range of electronic applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 12A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot