Omron Microswitches Type 635551

Omron Brand: Omron
These Omron products encompass a group of reliable and compact SPDT switches suitable for various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Actuator Type Contact DC Voltage Depth Hazardous Area Certification IP Rating Length Maximum Operating Temperature Mechanical Life Microswitch Type Minimum Operating Temperature Operating Force Product Type Series Standards/Approvals Switch Contact Current Terminal Type
Omron D2SW-01L1M Micro Switch Compact Sealed SPDT 0.1A 30VDC
Omron D2SW-01L1M Micro Switch Compact Sealed SPDT 0.1A 30VDC
Standard range
Order code: 15-0336
MPN: D2SW1009M

Order in multiples of 20


Despatched within 5 working days - 119 in stock
20+ £6.76
Price per unit Ex VAT
SPDT On/(On) 0.1A N/A (VDC Rated) Hinge Lever
Omron D2SW1020M Switch SnapActing Limit SPDT ChassisMount
Omron D2SW1020M Switch SnapActing Limit SPDT ChassisMount
Standard range
Order code: 15-0348
MPN: D2SW1020M

Order in multiples of 30


Despatched within 5 working days - 153 in stock
30+ £7.53
Price per unit Ex VAT
SPDT On/(On) 125V Hinge Lever
Omron D2SW1201G Miniature Basic Switch SPDT 3A 250V 1NO 1NC Terminals
Omron D2SW1201G Miniature Basic Switch SPDT 3A 250V 1NO 1NC Terminals
Standard range
Order code: 15-0351
MPN: D2SW1201G

Order in multiples of 50


Despatched within 5 working days - 30 in stock
50+ £2.48
Price per unit Ex VAT
SPDT On/(On) 3A 250 VAC Button
Omron D2SW1205M Snap Acting Limit Switch SPDT 0.1A Momentary
Omron D2SW1205M Snap Acting Limit Switch SPDT 0.1A Momentary
Standard range
Order code: 15-0355
MPN: D2SW1205M

Order in multiples of 25


Despatched within 5 working days - 130 in stock
25+ £7.08
Price per unit Ex VAT
SPDT On/(On) 0.1A 125V
Omron D2SW1038C D2SW3L23M Micro Switch SPDT 3A 125VAC Pin Plunger
Omron D2SW1038C D2SW3L23M Micro Switch SPDT 3A 125VAC Pin Plunger
Standard range
Order code: 15-0368
MPN: D2SW1038C

Order in multiples of 25


Despatched within 5 working days - 148 in stock
25+ £9.53
Price per unit Ex VAT
SPDT On/(On) 3A 125V Pin Plunger
Omron D2SW-01L2M Micro Switch Sealed SPDT 1A 125V Long Lever
Omron D2SW-01L2M Micro Switch Sealed SPDT 1A 125V Long Lever
Standard range
Order code: 15-0711
MPN: D2SW1010C

Order in multiples of 25


Despatched within 5 working days - 325 in stock
25+ £5.94
Price per unit Ex VAT
SPDT On/(On) 125V Long Lever
Omron D2SW1016B Miniature Basic Switch Compact Snap-Action Switch
Omron D2SW1016B Miniature Basic Switch Compact Snap-Action Switch
Standard range
Order code: 15-0719
MPN: D2SW1016B

Order in multiples of 40


Despatched within 5 working days - 233 in stock
40+ £3.23
Price per unit Ex VAT
125V
Omron D2SW1003M Switch Subminiature Sealed SPDT Long Hinge Roller
Omron D2SW1003M Switch Subminiature Sealed SPDT Long Hinge Roller
Extended range
Order code: 15-0730
MPN: D2SW1003M

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.84
Price per unit Ex VAT
SPDT On/(On) 125V Long Hinge Roller Lever
Omron D2SW1029D Switch Subminiature Snap Acting Limit Switch SPDT FormC
Omron D2SW1029D Switch Subminiature Snap Acting Limit Switch SPDT FormC
Extended range
Order code: 15-0814
MPN: D2SW1029D

Order in multiples of 50


Available to back orderBack order, lead time 4 months
50+ £3.84
Price per unit Ex VAT
SPDT On/(On) 125V Button
Omron D2SW1013H Sealed Snap Action Switch IP67 100gf SPDT PCB Ter
Omron D2SW1013H Sealed Snap Action Switch IP67 100gf SPDT PCB Ter
Extended range
Order code: 15-0853
MPN: D2SW1013H

Order in multiples of 500


Available to back orderBack order, lead time 4 months
500+ £3.66
Price per unit Ex VAT
SPDT On/(On) 125V
Omron D2SW1023E Snap Acting Limit Switch Miniature Basic SPDT 5A 125VAC
Omron D2SW1023E Snap Acting Limit Switch Miniature Basic SPDT 5A 125VAC
Standard range
Order code: 15-0868
MPN: D2SW1023E

Order in multiples of 150


Despatched within 5 working days - 123 in stock
150+ £3.85
Price per unit Ex VAT
SPDT On/(On) 5A 125V Short Roller Lever
Omron D2SW1021R Miniature Basic Switch Compact Reliable SPST 10A 250V
Omron D2SW1021R Miniature Basic Switch Compact Reliable SPST 10A 250V
Standard range
Order code: 15-0890
MPN: D2SW1021R

Order in multiples of 50


Despatched within 5 working days - 500 in stock
50+ £4.14
Price per unit Ex VAT
SPST Off/(On) 10A 250 VAC Short Lever
Omron D2SW1011A Miniature Basic Switch SPDT Hinge Lever 5A
Omron D2SW1011A Miniature Basic Switch SPDT Hinge Lever 5A
Standard range
Order code: 15-0892
MPN: D2SW1011A

Order in multiples of 30


Despatched within 5 working days - 43 in stock
30+ £8.86
Price per unit Ex VAT
SPDT On/(On) 5A 125V Hinge Lever
Omron D2SW1026M Snap Acting Limit Switch Miniature Basic Compact Design
Omron D2SW1026M Snap Acting Limit Switch Miniature Basic Compact Design
Standard range
Order code: 15-0910
MPN: D2SW1026M

Order in multiples of 40


Available to back orderBack-order availability date - 14/11/2026
40+ £11.53
Price per unit Ex VAT
SPDT On/(On) 125V Button
Omron D2SW1006E Switch Subminiature 1Pole Straight Hinge Lever
Omron D2SW1006E Switch Subminiature 1Pole Straight Hinge Lever
Standard range
Order code: 15-0919
MPN: D2SW1006E

Order in multiples of 40


Despatched within 5 working days - 109 in stock
40+ £4.87
Price per unit Ex VAT
SPDT On/(On) 125V Hinge Lever
Omron D2SW1002B Miniature Basic Switch SPDT Long Lever 5A 250VAC
Omron D2SW1002B Miniature Basic Switch SPDT Long Lever 5A 250VAC
Standard range
Order code: 15-0931
MPN: D2SW1002B

Order in multiples of 40


Despatched within 5 working days - 43 in stock
40+ £3.44
Price per unit Ex VAT
SPDT On/(On) 5A 250 VAC Long Lever
Omron D2SW1004R Snap ActingLimit Switch High Precision Compact Design
Omron D2SW1004R Snap ActingLimit Switch High Precision Compact Design
Standard range
Order code: 15-0956
MPN: D2SW1004R

Order in multiples of 50


Despatched within 5 working days - 1,491 in stock
50+ £3.62
Price per unit Ex VAT
SPDT On/(On) 125V Short Roller Lever
Omron D2SW3225E Snap Action Switch SPDT Momentary 3A Limit Switch
Omron D2SW3225E Snap Action Switch SPDT Momentary 3A Limit Switch
Standard range
Order code: 15-0985
MPN: D2SW3225E

Order in multiples of 25


Despatched within 5 working days - 102 in stock
25+ £18.49
Price per unit Ex VAT
SPDT On/(On) 3A 125V Short Roller Lever
Omron D2SW1031F Miniature Basic Switch Subminiature Snap Action SPDT 100gf
Omron D2SW1031F Miniature Basic Switch Subminiature Snap Action SPDT 100gf
Standard range
Order code: 15-1006
MPN: D2SW1031F

Order in multiples of 30


Despatched within 5 working days - 184 in stock
30+ £7.53
Price per unit Ex VAT
SPDT On/(On) 125V Button
Omron D2SW3215H Snap Acting Switch SPDT Momentary 3A
Omron D2SW3215H Snap Acting Switch SPDT Momentary 3A
Extended range
Order code: 15-1013
MPN: D2SW3215H

Order in multiples of 25


Available to back orderBack order, lead time 4 months
25+ £5.93
Price per unit Ex VAT
SPDT On/(On) 3A 125V Hinge Lever
Omron D2SW1019G Miniature Basic Switch High Durability Compact Design
Omron D2SW1019G Miniature Basic Switch High Durability Compact Design
Standard range
Order code: 15-1033
MPN: D2SW1019G

Order in multiples of 25


Despatched within 5 working days - 1,611 in stock
25+ £6.91
Price per unit Ex VAT
125V
Omron D2SW-01L1M Snap Acting Limit Switch 1A 125VAC Lever SPDT
Omron D2SW-01L1M Snap Acting Limit Switch 1A 125VAC Lever SPDT
Standard range
Order code: 15-4589
MPN: D2SW-01L1M

Order in multiples of 20


Despatched within 5 working days - 119 in stock
20+ £7.08
Price per unit Ex VAT
SPDT On/(On) 1A 125V Lever
Omron D2SW-01MS Snap Acting Switch SPDT Momentary 0.1A
Omron D2SW-01MS Snap Acting Switch SPDT Momentary 0.1A
Standard range
Order code: 15-4698
MPN: D2SW-01MS

Order in multiples of 25


Despatched within 5 working days - 130 in stock
25+ £8.43
Price per unit Ex VAT
SPDT On/(On) 0.1A 125V Pin Plunger 30V dc 6.4mm No IP67 19.8mm 85°C 5000000Operations Sealed Subminiature 40°C 1.77N Micro Switch D2SW RoHS 100mA Pre-Wired
Omron D2SW1027H BasicSnap Action Switch Miniature High Durability
Omron D2SW1027H BasicSnap Action Switch Miniature High Durability
Standard range
Order code: 15-4850
MPN: D2SW1027H

Order in multiples of 25


Despatched within 5 working days - 266 in stock
25+ £8.49
Price per unit Ex VAT
125V
Omron D2SW-01L2M Switch Snap-Action SPDT 100gf Pin Plunger
Omron D2SW-01L2M Switch Snap-Action SPDT 100gf Pin Plunger
Standard range
Order code: 15-4958
MPN: D2SW-01L2M

Order in multiples of 25


Despatched within 5 working days - 325 in stock
25+ £7.08
Price per unit Ex VAT
SPDT On/(On) 125V Roller Lever 30V dc 6.4mm No IP67 19.8mm 85°C 5000000Operations Sealed Subminiature 40°C 0.59N Micro Switch D2SW RoHS 100mA Pre-Wired
Omron D2SW-01L2-3M Miniature Basic Switch SPDT 0.1A Lever Actuator
Omron D2SW-01L2-3M Miniature Basic Switch SPDT 0.1A Lever Actuator
Standard range
Order code: 15-5002
MPN: D2SW1064B

Order in multiples of 50


Despatched within 5 working days - 851 in stock
50+ £8.15
Price per unit Ex VAT
SPDT On/(On) 0.1A 125V Lever
Omron D2SW-01L2-3M Miniature Basic Switch SPDT 1A 12V Lever Actuator
Omron D2SW-01L2-3M Miniature Basic Switch SPDT 1A 12V Lever Actuator
Standard range
Order code: 15-5004
MPN: D2SW-01L2-3M

Order in multiples of 50


Despatched within 5 working days - 851 in stock
50+ £8.04
Price per unit Ex VAT
SPST On/(On) 1A 125V Roller Lever 30V dc No IP67 85°C 5000000Operations Sealed Subminiature 40°C 0.59N Micro Switch D2SW RoHS 100mA Pre-Wired
Omron D2SW-01L1T Microswitch SPDT 100gf Pin Plunger SPDT Subminiature
Omron D2SW-01L1T Microswitch SPDT 100gf Pin Plunger SPDT Subminiature
Extended range
Order code: 15-5023
MPN: D2SW-01L1T

Order in multiples of 40


Available to back orderBack order, lead time 4 months
40+ £4.77
Price per unit Ex VAT
SPDT On/(On) 125V Hinge Lever 30V dc 6.4mm No IP67 19.8mm 85°C 5000000Operations Sealed Subminiature 40°C 0.59N Micro Switch D2SW RoHS 100mA Tab
Omron D2SW-01L1H Subminiature Switch IP67 Overtravel 2.55mm SPDT
Omron D2SW-01L1H Subminiature Switch IP67 Overtravel 2.55mm SPDT
Standard range
Order code: 15-5083
MPN: D2SW-01L1H

Order in multiples of 25


Available to back orderBack-order availability date - 14/11/2026
25+ £2.55
Price per unit Ex VAT
SPDT On/(On) 125V Hinge Lever
Omron D2SW1000F Subminiature Basic Switch SPDT 100gf Pin Plunger
Omron D2SW1000F Subminiature Basic Switch SPDT 100gf Pin Plunger
Standard range
Order code: 15-5084
MPN: D2SW1000F

Order in multiples of 25


Available to back orderBack-order availability date - 14/11/2026
25+ £4.02
Price per unit Ex VAT
SPDT On/(On) 125V Pin Plunger
Omron D2SW-3H Basic Snap Acting Switch Subminiature High Precision
Omron D2SW-3H Basic Snap Acting Switch Subminiature High Precision
Extended range
Order code: 15-5213
MPN: D2SW-3H

Order in multiples of 50


Available to back orderBack order, lead time 4 months
50+ £4.77
Price per unit Ex VAT
SPDT On/(On) 125V Pin Plunger 30V dc No IP67 85°C 5000000Operations Snap Action 40°C 1.77N Micro Switch D2SW RoHS 3A Solder
Omron D2SW-01L3M Miniature Basic Switch IP67 SPDT Pin Plunger
Omron D2SW-01L3M Miniature Basic Switch IP67 SPDT Pin Plunger
Standard range
Order code: 15-5460
MPN: D2SW-01L3M

Order in multiples of 30


Despatched within 5 working days - 43 in stock
30+ £8.04
Price per unit Ex VAT
SPDT On/(On) 125V Simulated Roller Lever 30V dc No IP67 85°C 5000000Operations Sealed Subminiature 40°C 0.59N Micro Switch D2SW RoHS 100mA Pre-Wired
Omron D2SW-01D Switch Snap Acting Limit SPDT 1A 250V Solder Terminals
Omron D2SW-01D Switch Snap Acting Limit SPDT 1A 250V Solder Terminals
Standard range
Order code: 15-5573
MPN: D2SW-01D

Order in multiples of 40


Available to back orderBack-order availability date - 14/11/2026
40+ £3.83
Price per unit Ex VAT
SPDT On/(On) 1A 250 VAC Button
Omron D2SW-01L1D Switch Waterproof SPDT 100gf 0.1A 125V Solder Terminals
Omron D2SW-01L1D Switch Waterproof SPDT 100gf 0.1A 125V Solder Terminals
Standard range
Order code: 15-5615
MPN: D2SW-01L1D

Order in multiples of 40


Despatched within 5 working days - 109 in stock
40+ £3.91
Price per unit Ex VAT
SPDT On/(On) 125V Short Lever
Omron D2SW-01L3H Miniature Basic Switch SPDT 0.1A 125VAC Lever Actuator
Omron D2SW-01L3H Miniature Basic Switch SPDT 0.1A 125VAC Lever Actuator
Standard range
Order code: 15-5683
MPN: D2SW-01L3H

Order in multiples of 40


Despatched within 5 working days - 43 in stock
40+ £4.06
Price per unit Ex VAT
SPDT On/(On) 0.1A 125V Simulated Roller Lever 30V dc 6.4mm No IP67 19.8mm 85°C 5000000Operations Sealed Subminiature 40°C 0.59N Micro Switch D2SW RoHS 100mA Solder
Omron D2SW-01L2T Switch Snap Action SPDT NO NC Hinge Roller Lever
Omron D2SW-01L2T Switch Snap Action SPDT NO NC Hinge Roller Lever
Standard range
Order code: 15-5808
MPN: D2SW-01L2T

Order in multiples of 50


Despatched within 5 working days - 1,491 in stock
50+ £2.81
Price per unit Ex VAT
SPDT SPDT NO/NC 125V Short Hinge Roller Lever

Trustpilot