Omron D2SW-01L1T Microswitch SPDT 100gf Pin Plunger SPDT Subminiature

MPN
D2SW-01L1T
Brand
Omron
Order Code
15-5023
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £4.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

Omron's D2SW-01L1T is a subminiature microswitch with a single pole double throw (SPDT) configuration.

It features a 100 gram-force pin plunger actuator.

This reliable switch is ideal for use in compact electronic devices and consumer appliances.

Its robust design ensures long-lasting performance in various applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Hinge Lever
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Tab

Reviews

Be the first to submit a review

Trustpilot