Omron D2SW-01L3M Miniature Basic Switch IP67 SPDT Pin Plunger

MPN
D2SW-01L3M
Brand
Omron
Order Code
15-5460
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
30+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 63 in stock

The Omron D2SW-01L3M is a miniature basic switch with an IP67 rating, ensuring protection against dust and water.

This SPDT switch features a pin plunger actuator for precise operations.

It is commonly used in industrial applications such as machinery and control panels.

The durable design makes it suitable for harsh environments.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Simulated Roller Lever
Contact DC Voltage 30V dc
Hazardous Area Certification No
IP Rating IP67
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 0.59N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot