Omron D2SW-01D Switch Snap Acting Limit SPDT 1A 250V Solder Terminals

MPN
D2SW-01D
Brand
Omron
Order Code
15-5573
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
40+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 14/11/2026

The Omron D2SW-01D is a snap-acting limit switch with single-pole, double-throw (SPDT) configuration.

It is rated for 1 amp at 250 volts and is equipped with solder terminals.

This switch is known for its reliable performance and durability.

It is typically used in applications such as machinery, appliances, and automated systems.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 1A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuator Type Button

Reviews

Be the first to submit a review

Trustpilot