Omron D2SW-01MS Snap Acting Switch SPDT Momentary 0.1A

MPN
D2SW-01MS
Brand
Omron
Order Code
15-4698
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
25+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 130 in stock

The Omron D2SW-01MS is a snap acting switch with SPDT configuration.

It operates momentarily and supports a current of 0.1A.

This switch is typically used in precision equipment and small appliances.

Its compact design makes it suitable for space-constrained applications.


Type Microswitch
Contact Configuration SPDT
Switch Function On/(On)
Current Rating (Amps) 0.1A
Voltage Rating - AC 125V
Voltage Rating - DC 30
Actuator Type Pin Plunger
Contact DC Voltage 30V dc
Depth 6.4mm
Hazardous Area Certification No
IP Rating IP67
Length 19.8mm
Maximum Operating Temperature 85°C
Mechanical Life 5000000Operations
Microswitch Type Sealed Subminiature
Minimum Operating Temperature 40°C
Operating Force 1.77N
Product Type Micro Switch
Series D2SW
Standards/Approvals RoHS
Switch Contact Current 100mA
Terminal Type Pre-Wired

Reviews

Be the first to submit a review

Trustpilot